P6KE39A-TP | |
---|---|
DigiKey Part Number | P6KE39A-TPMSTR-ND - Tape & Reel (TR) P6KE39A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE39A-TP |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | MOSFET Protection, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.31800 | $3.18 |
100 | $0.19090 | $19.09 |
500 | $0.17676 | $88.38 |
1,000 | $0.12019 | $120.19 |
2,000 | $0.11065 | $221.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07635 | $305.40 |
8,000 | $0.06918 | $553.44 |
12,000 | $0.06551 | $786.12 |
20,000 | $0.06140 | $1,228.00 |
28,000 | $0.05895 | $1,650.60 |
40,000 | $0.05658 | $2,263.20 |
100,000 | $0.05136 | $5,136.00 |
200,000 | $0.05000 | $10,000.00 |