SOD-123
SOD-123
SOD-123 Top

MMSZ5248B-TP

Digi-Key Part Number
MMSZ5248B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5248B-TPMSCT-ND - Cut Tape (CT)
MMSZ5248B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
MMSZ5248B-TP
Supplier
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.17700$1.77
100$0.09400$9.40
500$0.06188$30.94
1,000$0.04208$42.08
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03795$113.85
6,000$0.03300$198.00
15,000$0.02805$420.75
30,000$0.02640$792.00
75,000$0.02475$1,856.25
Additional Resources
AttributeDescription
Other Names
MMSZ5248B-TPMSCT
Q8722768B
MMSZ5248B-TPMSTR
MMSZ5248BTP
MMSZ5248B-TPMSDKR
Standard Package3,000