MCU60N04A-TP

DigiKey Part Number
353-MCU60N04A-TPTR-ND - Tape & Reel (TR)
353-MCU60N04A-TPCT-ND - Cut Tape (CT)
353-MCU60N04A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU60N04A-TP
Description
N-CHANNEL MOSFET, DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A 70W Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
70W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
In-Stock: 7,654
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.68000$6.80
100$0.44510$44.51
500$0.34422$172.11
1,000$0.31171$311.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.27652$691.30
5,000$0.25476$1,273.80
7,500$0.24367$1,827.53
12,500$0.23122$2,890.25
17,500$0.22516$3,940.30
Manufacturers Standard Package