MC78L12BP-AP is Obsolete and no longer manufactured.

cms-subs-available:

Similar


Texas Instruments
cms-in-stock: 3,955
Unit Price: $0.49000
Datasheet

Similar


Texas Instruments
cms-in-stock: 2,110
Unit Price: $0.47000
Datasheet

Similar


Rochester Electronics, LLC
cms-in-stock: 0
Unit Price: $0.32738
Datasheet

Similar


Texas Instruments
cms-in-stock: 3,845
Unit Price: $0.85000
Datasheet

Similar


Rochester Electronics, LLC
cms-in-stock: 0
Unit Price: $0.27359
Datasheet

Similar


STMicroelectronics
cms-in-stock: 16,713
Unit Price: $0.54000
Datasheet

TO-92
cms-photo-disclaimer

MC78L12BP-AP

cms-digikey-product-number
MC78L12BP-APMSCT-ND - Cut Tape (CT)
MC78L12BP-APMSTB-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
MC78L12BP-AP
cms-description
IC REG LINEAR 12V 100MA TO92
cms-detailed-description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
cms-customer-reference
Datasheet Datasheet
cms-product-attributes
cms-type
cms-description
cms-select
cms-category
Mfr
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
37dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MC78L12BP-APMSTB
MC78L12BP-APMSCT
MC78L12BPAP
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UA78L12ACLPRTexas Instruments3,955296-24392-1-ND$0.49000Similar
UA78L12ACLPMTexas Instruments2,110296-31448-1-ND$0.47000Similar
LM78L12ACZ/LFT4Rochester Electronics, LLC02156-LM78L12ACZ/LFT4-TI-ND$0.32738Similar
LM78L12ACZ/LFT7Texas Instruments3,845296-LM78L12ACZ/LFT7CT-ND$0.85000Similar
LM78L12ACZ/LFT3Rochester Electronics, LLC02156-LM78L12ACZ/LFT3-TI-ND$0.27359Similar