
MC78L06F-TP | ||
---|---|---|
Digi-Key Part Number | MC78L06F-TPMSTR-ND - Tape & Reel (TR) MC78L06F-TPMSCT-ND - Cut Tape (CT) MC78L06F-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC78L06F-TP | |
Description | IC REG LINEAR 6V 100MA SOT89 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC78L06F |
Product Training Modules | Diode Handling and Mounting |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics Micro Commercial Components Corporate Video |
Environmental Information | |
HTML Datasheet | MC78L06F |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.35100 | $3.51 |
25 | $0.30760 | $7.69 |
100 | $0.19890 | $19.89 |
250 | $0.16468 | $41.17 |
500 | $0.13174 | $65.87 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.10101 | $101.01 |
2,000 | $0.08783 | $175.66 |
5,000 | $0.07905 | $395.25 |
10,000 | $0.07027 | $702.70 |
25,000 | $0.06587 | $1,646.75 |
50,000 | $0.06215 | $3,107.50 |
Attribute | Description |
---|---|
Other Names | MC78L06F-TPMSDKR MC78L06F-TPMSCT MC78L06F-TPMSTR MC78L06FTP |
Standard Package | 1,000 |