MC78L05F-TP is out of stock and backorders are currently unavailable.

Available Substitutes:

Similar


Texas Instruments
In Stock: 15
Unit Price: $0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 159,622
Unit Price: $0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 393,492
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 90,417
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 112,730
Unit Price: $0.62000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18,775
Unit Price: $0.52000
Datasheet

TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC78L05F-TP

Digi-Key Part Number
MC78L05F-TPMSTR-ND - Tape & Reel (TR)
MC78L05F-TPMSCT-ND - Cut Tape (CT)
MC78L05F-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC78L05F-TP
Description
IC REG LINEAR 5V 100MA SOT89
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MC78L05FTP
MC78L05F-TPMSDKR
Q6795010
MC78L05F-TPMSCT
MC78L05F-TPMSTR
Standard Package1,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UA78L05CPKG3Texas Instruments15296-50447-1-ND$0.48000Similar
AS78L05RTR-E1Diodes Incorporated159,622AS78L05RTR-E1DICT-ND$0.41000Similar
AS78L05RTR-G1Diodes Incorporated393,492AS78L05RTR-G1DICT-ND$0.43000Similar
L78L05ACUTRSTMicroelectronics90,417497-1183-1-ND$0.61000Similar
L78L05ABUTRSTMicroelectronics112,730497-1181-1-ND$0.62000Similar