MC78L05BP-AP | |
---|---|
DigiKey Part Number | MC78L05BP-APMSCT-ND - Cut Tape (CT) MC78L05BP-APMSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L05BP-AP |
Description | IC REG LINEAR 5V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.28900 | $2.89 |
25 | $0.23680 | $5.92 |
100 | $0.17750 | $17.75 |
250 | $0.14836 | $37.09 |
500 | $0.13046 | $65.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10287 | $205.74 |
4,000 | $0.09233 | $369.32 |
6,000 | $0.08698 | $521.88 |
10,000 | $0.08097 | $809.70 |
14,000 | $0.07743 | $1,084.02 |
20,000 | $0.07399 | $1,479.80 |
50,000 | $0.06646 | $3,323.00 |
100,000 | $0.06250 | $6,250.00 |