MC7812CT-BP is Obsolete and no longer manufactured.
MC7812CT-BP | ||
---|---|---|
Digi-Key Part Number | MC7812CT-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC7812CT-BP | |
Description | IC REG LINEAR 12V 1A TO220 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC7812CT |
Video File | Micro Commercial Components Corporate Video What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
PCN Obsolescence/ EOL | MC7x1x 01/Sept/2009 |
HTML Datasheet | MC7812CT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | MC7812CT-BPMS |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MC7812CTG | onsemi | 49,397 | MC7812CTGOS-ND | $0.82000 | Similar |