MBR0540-TP

DigiKey Part Number
MBR0540TPMSTR-ND - Tape & Reel (TR)
MBR0540TPMSCT-ND - Cut Tape (CT)
MBR0540TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0540-TP
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0540-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 138,573
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12200$1.22
100$0.07000$7.00
500$0.06090$30.45
1,000$0.05608$56.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04242$127.26
6,000$0.03900$234.00
9,000$0.03819$343.71
15,000$0.03796$569.40
21,000$0.03782$794.22
30,000$0.03609$1,082.70
75,000$0.03464$2,598.00
150,000$0.02828$4,242.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.