USD

MBS-1
MBS-1
MB10S-TP
MB10S-TP
Digi-Key Part Number
MB10S-TPMSTR-ND - Tape & Reel (TR)
MB10S-TPMSCT-ND - Cut Tape (CT)
MB10S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
MB10S-TP
Supplier
Description
BRIDGE RECT 1P 1KV 500MA MBS-1
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 1kV Surface Mount MBS-1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Voltage - Peak Reverse (Max)
1kV
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1V @ 400mA
Current - Reverse Leakage @ Vr
5µA @ 1000V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,981 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesMB10S-TPMSCT
Standard Package1