USD

Obsolete item.
TO-220AC
TO-220AC
TO-220AC

GPA803-BP

Digi-Key Part Number
GPA803-BP-ND
Manufacturer
Micro Commercial Co
Manufacturer Product Number
GPA803-BP
Supplier
Description
DIODE GPP 8A TO220AC
Detailed Description
Diode Standard 200V 8A Through Hole TO-220AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
8A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
200V
Voltage - Forward (Vf) (Max) @ If
1.1V @ 8A
Current - Reverse Leakage @ Vr
5µA @ 200V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Non-Stock

Additional Resources
AttributeDescription
Standard Package1,000