GBU4M-BPS01 is Obsolete and no longer manufactured.
Parametric Equivalent

GBU4M-BPS01 | ||
---|---|---|
Digi-Key Part Number | 353-GBU4M-BPS01-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU4M-BPS01 | |
Description | BRIDGE RECT 1PHASE 1KV 4A GBU | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Micro Commercial Co | |
Series | - | |
Package | Tube | |
Product Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 353-GBU4M-BPS01 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
GBU4M-BP | Micro Commercial Co | 70,278 | GBU4M-BPMS-ND | $0.68000 | MFR Recommended |
GBU410 | Diodes Incorporated | 683 | GBU410DI-ND | $1.64000 | Parametric Equivalent |
GBU4MP_T0_00101 | Panjit International Inc. | 1,000 | 3757-GBU4MP_T0_00101-ND | $0.80000 | Parametric Equivalent |