USD

SOD-123
SOD-123
SOD-123 Top

BZT52C5V1-TP

Digi-Key Part Number
BZT52C5V1-TPMSTR-ND - Tape & Reel (TR)
BZT52C5V1-TPMSCT-ND - Cut Tape (CT)
BZT52C5V1-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
BZT52C5V1-TP
Supplier
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±6%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
5.1 V
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.17300$1.73
100$0.09440$9.44
500$0.05808$29.04
1,000$0.03960$39.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03366$100.98
6,000$0.03036$182.16
15,000$0.02640$396.00
30,000$0.02376$712.80
75,000$0.02112$1,584.00