BC817-16-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849C-TP

Digi-Key Part Number
BC849C-TPMSTR-ND - Tape & Reel (TR)
BC849C-TPMSCT-ND - Cut Tape (CT)
BC849C-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849C-TP
Description
TRANS NPN 30V 0.1A SOT23
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
In-Stock: 3,182
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.15200$1.52
100$0.07400$7.40
500$0.06176$30.88
1,000$0.04291$42.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03719$111.57
6,000$0.03450$207.00
9,000$0.02861$257.49
30,000$0.02810$843.00
75,000$0.02524$1,893.00
150,000$0.02187$3,280.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
BC849CTP
BC849C-TPMSCT
BC849C-TPMSDKR
BC849C-TPMSTR
Standard Package3,000