
BAV20WS-TP | ||
---|---|---|
Digi-Key Part Number | BAV20WSTPMSTR-ND - Tape & Reel (TR) BAV20WSTPMSCT-ND - Cut Tape (CT) BAV20WSTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV20WS-TP | |
Description | DIODE GEN PURP 150V 200MA SOD323 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAV19WS-21WS |
Product Training Modules | Diode Handling and Mounting |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
HTML Datasheet | BAV19WS-21WS |
EDA Models | BAV20WS-TP by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13700 | $1.37 |
100 | $0.06680 | $6.68 |
500 | $0.05572 | $27.86 |
1,000 | $0.03871 | $38.71 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03491 | $104.73 |
6,000 | $0.03036 | $182.16 |
15,000 | $0.02581 | $387.15 |
30,000 | $0.02429 | $728.70 |
75,000 | $0.02277 | $1,707.75 |
150,000 | $0.01973 | $2,959.50 |
Attribute | Description |
---|---|
Other Names | BAV20WSTPMSTR BAV20WSTP BAV20WSTPMSCT Q3283881 BAV20WSTPMSDKR |
Standard Package | 3,000 |