SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199DW-TP

Digi-Key Part Number
353-BAV199DW-TPTR-ND - Tape & Reel (TR)
353-BAV199DW-TPCT-ND - Cut Tape (CT)
353-BAV199DW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199DW-TP
Description
DIODE RECT 85V 160MA SOT363
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode Array 2 Pair Series Connection Standard 85 V 160mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
2 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
160mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.32500$3.25
100$0.18420$18.42
500$0.12198$60.99
1,000$0.09352$93.52
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08360$250.80
6,000$0.07524$451.44
15,000$0.06688$1,003.20
30,000$0.06270$1,881.00
75,000$0.05700$4,275.00
Additional Resources
AttributeDescription
Other Names
353-BAV199DW-TPCT
BAV199DW-TPMSTR-ND
-1142-BAV199DW-TPCT
BAV199DW-TPMSDKR
BAV199DW-TPMSDKR-ND
-1142-BAV199DW-TPDKR
-1142-BAV199DW-TPTR
BAV199DW-TPMSCT
BAV199DW-TPMSCT-ND
BAV199DW-TPMSTR
353-BAV199DW-TPDKR
353-BAV199DW-TPTR
Standard Package3,000