
BAT54WX-TP | |
---|---|
DigiKey Part Number | BAT54WX-TPTR-ND - Tape & Reel (TR) BAT54WX-TPCT-ND - Cut Tape (CT) BAT54WX-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WX-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.08600 | $0.86 |
100 | $0.05620 | $5.62 |
500 | $0.04072 | $20.36 |
1,000 | $0.03567 | $35.67 |
2,000 | $0.03141 | $62.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.02970 | $237.60 |
16,000 | $0.02850 | $456.00 |
24,000 | $0.01944 | $466.56 |
56,000 | $0.01472 | $824.32 |