SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-TP

Digi-Key Part Number
BAS40-06TPMSTR-ND - Tape & Reel (TR)
BAS40-06TPMSCT-ND - Cut Tape (CT)
BAS40-06TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06-TP
Description
DIODE ARRAY SCHOTTKY 40V SOT23
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Array 1 Pair Common Anode Schottky 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.28800$2.88
100$0.15250$15.25
500$0.10032$50.16
1,000$0.06821$68.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06153$184.59
6,000$0.05350$321.00
15,000$0.04547$682.05
30,000$0.04280$1,284.00
75,000$0.04013$3,009.75
150,000$0.03750$5,625.00
Additional Resources
AttributeDescription
Other Names
BAS40-06TPMSCT
BAS40-06TPMSTR
BAS40-06TPMSDKR
Q8631442A
BAS4006TP
Standard Package3,000