
5KP24CA-TP | ||
---|---|---|
Digi-Key Part Number | 5KP24CA-TPMSTR-ND - Tape & Reel (TR) 5KP24CA-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5KP24CA-TP | |
Description | TVS DIODE 24VWM 38.9VC R6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 38.9V Clamp Ipp Tvs Diode Through Hole R-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5KP5.0(C) - 5KP440(C)A |
Product Training Modules | |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
PCN Design/Specification | TVS Breakdown Voltage 15/May/2013 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.80200 | $18.02 |
100 | $1.44840 | $144.84 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.19002 | $595.01 |
1,000 | $0.99030 | $990.30 |
Attribute | Description |
---|---|
Other Names | 5KP24CA-TPMSCT |
Standard Package | 500 |