3SMAJ5920B-TP

DigiKey Part Number
3SMAJ5920B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5920B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5920B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5920B-TP
Description
DIODE ZENER 6.2V 3W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5920B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.36400$3.64
100$0.21820$21.82
500$0.20200$101.00
1,000$0.13736$137.36
2,000$0.12645$252.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.12120$909.00
15,000$0.10908$1,636.20
37,500$0.10746$4,029.75
52,500$0.10100$5,302.50
Manufacturers Standard Package