USD

SOT 363
SOT 363
SOT-363

2N7002DW-TP

Digi-Key Part Number
2N7002DW-TPTR-ND - Tape & Reel (TR)
2N7002DW-TPCT-ND - Cut Tape (CT)
2N7002DW-TPDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
2N7002DW-TP
Supplier
Description
MOSFET 2N-CH 60V 0.115A SOT-363
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) 60V 115mA 200mW Surface Mount SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
115mA
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
200mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.35200$3.52
25$0.30800$7.70
100$0.19930$19.93
500$0.13200$66.00
1,000$0.10120$101.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08800$264.00
6,000$0.07920$475.20
Additional Resources
AttributeDescription
Other Names
2N7002DW-TPTR
2N7002DWTP
Standard Package3,000