1SS355-TP | |
---|---|
DigiKey Part Number | 353-1SS355-TPTR-ND - Tape & Reel (TR) 353-1SS355-TPCT-ND - Cut Tape (CT) 353-1SS355-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355-TP |
Description | DIODE GEN PURP 80V 100MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10500 | $1.05 |
100 | $0.07020 | $7.02 |
500 | $0.05344 | $26.72 |
1,000 | $0.04776 | $47.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04035 | $121.05 |
6,000 | $0.03653 | $219.18 |
9,000 | $0.03456 | $311.04 |
15,000 | $0.03233 | $484.95 |
21,000 | $0.03099 | $650.79 |
30,000 | $0.02969 | $890.70 |
75,000 | $0.02681 | $2,010.75 |
150,000 | $0.02501 | $3,751.50 |
300,000 | $0.02500 | $7,500.00 |