DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
DO-214AA, SMB

SMBJ5355B-TP

Digi-Key Part Number
SMBJ5355B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5355B-TPMSCT-ND - Cut Tape (CT)
SMBJ5355B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SMBJ5355B-TP
Supplier
Description
DIODE ZENER 18V 5W DO214AA
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode 18 V 5 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57400$5.74
100$0.43970$43.97
500$0.34760$173.80
1,000$0.27808$278.08
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.25201$756.03
6,000$0.23700$1,422.00
Additional Resources
AttributeDescription
Other Names
SMBJ5355B-TPMSDKR
SMBJ5355BTP
SMBJ5355B-TPMSCT
SMBJ5355B-TPMSTR
Standard Package3,000