MBS-1

MB1S-TP

Digi-Key Part Number
MB1S-TPMSTR-ND - Tape & Reel (TR)
MB1S-TPMSCT-ND - Cut Tape (CT)
MB1S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
MB1S-TP
Supplier
Description
BRIDGE RECT 1P 100V 500MA MBS-1
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount MBS-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.31000$3.10
100$0.21120$21.12
500$0.15840$79.20
1,000$0.11880$118.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10890$326.70
6,000$0.10230$613.80
15,000$0.09570$1,435.50
30,000$0.09000$2,700.00
Additional Resources
AttributeDescription
Other Names
MB1S-TPMSCT
MB1S-TPMSTR
MB1S-TPMSDKR
MB1STP
Standard Package3,000