SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323 Top
SOT-323 Side 1

BC847AW-TP

Digi-Key Part Number
BC847AW-TPTR-ND - Tape & Reel (TR)
BC847AW-TPCT-ND - Cut Tape (CT)
BC847AW-TPDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
BC847AW-TP
Supplier
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04388$131.64
6,000$0.03816$228.96
15,000$0.03244$486.60
30,000$0.03053$915.90
75,000$0.02862$2,146.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.20500$2.05
100$0.10880$10.88
500$0.07156$35.78
1,000$0.04865$48.65
Digi-Reel®
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.20500$2.05
100$0.10880$10.88
500$0.07156$35.78
1,000$0.04865$48.65
Additional Resources
AttributeDescription
Other Names
BC847AW-TPCT
1505-BC847AW-TPTR
-BC847AW-TPCT
-BC847AW-TPDKR
BC847AW-TPDKR
-BC847AW-TPTR
BC847AW-TPTR
353-BC847AW-TP-ND
BC847AWTP
Standard Package3,000