
DIP-IC5A-BK | ||
---|---|---|
Digi-Key Part Number | 4672-DIP-IC5A-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | DIP-IC5A-BK | |
Description | INSULATING COVER FOR 4MM CLIP 5A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Test Clip, Lead, Probe Insulator, Black for use with | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MH Connectors | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Black | |
For Use With/Related Products | - | |
Specifications | 1 Piece |
Resource Type | Link |
---|---|
Datasheets | DIP-IBC20A-BK |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.99000 | $9.90 |
25 | $0.94960 | $23.74 |
50 | $0.92920 | $46.46 |
100 | $0.88880 | $88.88 |
250 | $0.80800 | $202.00 |
500 | $0.72720 | $363.60 |
1,000 | $0.64640 | $646.40 |
2,500 | $0.58580 | $1,464.50 |
Attribute | Description |
---|---|
Other Names | 4672-DIP-IC5A-BK |
Standard Package | 100 |