9400-3ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9400-3ML

Digi-Key Part Number
473-1359-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
9400-3ML
Supplier
Description
EPOXY ELECT COND ONE PART LOW TG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Bulk
Part Status
Active
Type
Epoxy
Features
Electrically Conductive, Silver, 3mL
For Use With/Related Products
Sealing Electronic Components
Shipping Info
Ships with Cold Pack.
Shelf Life Start
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
14°F ~ 81°F (-10°C ~ 27°C)
Digi-Key Storage
Refrigerated
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3506.91.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$47.94000$47.94
10$45.27200$452.72
25$42.60920$1,065.23
50$39.94600$1,997.30
100$37.28290$3,728.29
250$35.41880$8,854.70