
8617-1P | ||
---|---|---|
Digi-Key Part Number | 8617-1P-ND | |
Manufacturer | ||
Manufacturer Product Number | 8617-1P | |
Description | SUPR THERM GRS ZINC OXIDE FREE | |
Detailed Description | Thermal Non-Silicone Grease 473 ml Jar | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Non-Silicone Grease | |
Size / Dimension | 473 ml Jar | |
Usable Temperature Range | -90°F ~ 329°F (-68°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 1.00W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 14°F ~ 104°F (-10°C ~ 40°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 8617 SDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |