
8616-3ML | ||
---|---|---|
Digi-Key Part Number | 8616-3ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8616-3ML | |
Description | SUPER THERMAL GREASE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Thermal Non-Silicone Grease 3 ml Syringe | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 3 ml Syringe | |
Usable Temperature Range | -90°F ~ 329°F (-68°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 1.78W/m-K | |
Features | Odorless | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 14°F ~ 104°F (-10°C ~ 40°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 8616 Series SDS |
Environmental Information | |
HTML Datasheet | 8616 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.15000 | $11.15 |
10 | $10.85300 | $108.53 |
25 | $10.25040 | $256.26 |
50 | $9.64760 | $482.38 |
100 | $9.04460 | $904.46 |
250 | $8.44160 | $2,110.40 |
500 | $7.83860 | $3,919.30 |
1,000 | $7.68787 | $7,687.87 |
Attribute | Description |
---|---|
Standard Package | 5 |