
843WB-150ML | ||
---|---|---|
Digi-Key Part Number | 473-1373-ND | |
Manufacturer | ||
Manufacturer Product Number | 843WB-150ML | |
Description | COND PAINT CAN 5.07 OZ BROWN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Paint Conductive Can, 5.07 oz (150 g) Brown | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $140.37000 | $140.37 |
5 | $135.53200 | $677.66 |
10 | $125.85100 | $1,258.51 |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Paint | |
Color | Brown | |
Form | Can, 5.07 oz (150 g) | |
Features | Conductive | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 81°F (-20°C ~ 27°C) | |
Shipping Info | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | 843WB Liquid SDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.90.0000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 843WB-150ML-ND 473-1373 |
Standard Package | 1 |