843ER-250ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
843ER-250ML
843ER-250ML

843ER-250ML

Digi-Key Part Number
473-843ER-250ML-ND
Manufacturer
Manufacturer Product Number
843ER-250ML
Description
843ER - SUPER SHIELD SILVER COAT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RF EMI Liquid 843ER X X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Box
Product Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3208.90.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$173.26000$173.26
5$164.95000$824.75