842WB-15ML

DigiKey Part Number
473-1428-ND
Manufacturer
Manufacturer Product Number
842WB-15ML
Description
RF EMI LIQUID SILVR COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 842WB X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$101.42000$101.42
5$95.45800$477.29
10$92.47400$924.74
25$83.52480$2,088.12
50$80.54200$4,027.10
100$77.55890$7,755.89
Manufacturers Standard Package