
842UR-150ML | ||
---|---|---|
Digi-Key Part Number | 473-842UR-150ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 842UR-150ML | |
Description | RF EMI LIQUID SILVR COND COATING | |
Detailed Description | RF EMI Liquid - Acrylic, Conductive X X | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 842UR |
MSDS Material Safety Datasheet | 842UR MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.90.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $661.22000 | $661.22 |
Attribute | Description |
---|---|
Other Names | 473-842UR-150ML |
Standard Package | 1 |