842AR-900ML | |
---|---|
DigiKey Part Number | 473-842AR-900ML-ND |
Manufacturer | |
Manufacturer Product Number | 842AR-900ML |
Description | SUPER SHIELD SILVER CONDUCTIVE P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Paint Conductive Can, 850 mL (1.79 pt) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Silver | |
Form | Can, 850 mL (1.79 pt) | |
Features | Conductive | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,398.57000 | $2,398.57 |