841ER-250ML is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MG Chemicals
In Stock: 1
Unit Price: $339.67000
Datasheet

841ER-250ML

DigiKey Part Number
473-841ER-250ML-ND
Manufacturer
Manufacturer Product Number
841ER-250ML
Description
RF EMI LIQ SUPER SHD NICKEL EPOX
Customer Reference
Detailed Description
RF EMI Liquid 841ER Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Obsolete
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number