841ER-1.17L

DigiKey Part Number
473-1420-ND
Manufacturer
Manufacturer Product Number
841ER-1.17L
Description
RF EMI LIQUID NICKL COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 841ER Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$339.67000$339.67
5$318.43800$1,592.19
10$307.82300$3,078.23
25$286.59400$7,164.85
Manufacturers Standard Package