
841AR-15ML | ||
---|---|---|
Digi-Key Part Number | 473-1416-ND | |
Manufacturer | ||
Manufacturer Product Number | 841AR-15ML | |
Description | RF EMI LIQUID NICKEL PRINT UL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | RF EMI Liquid 841AR Acrylic, Conductive X X | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Acrylic Conductive Coatings |
MSDS Material Safety Datasheet | 841AR Liquid MSDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $33.11000 | $33.11 |
5 | $32.18600 | $160.93 |
10 | $30.34700 | $303.47 |
25 | $29.42720 | $735.68 |
50 | $27.58820 | $1,379.41 |
100 | $26.66850 | $2,666.85 |
250 | $24.82932 | $6,207.33 |
Attribute | Description |
---|---|
Other Names | 473-1416 |
Standard Package | 5 |