841AR-150ML | |
---|---|
DigiKey Part Number | 473-1415-ND |
Manufacturer | |
Manufacturer Product Number | 841AR-150ML |
Description | RF EMI LIQUID NICKL COND COATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 841AR Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.74000 | $88.74 |
5 | $78.27000 | $391.35 |
10 | $74.54700 | $745.47 |
25 | $70.22840 | $1,755.71 |
50 | $67.36340 | $3,368.17 |
100 | $64.80250 | $6,480.25 |