
838AR-900ML | ||
---|---|---|
Digi-Key Part Number | 473-1414-ND | |
Manufacturer | ||
Manufacturer Product Number | 838AR-900ML | |
Description | CARBON CONDUCTIVE PAINT 850ML | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Conductive, Repair Can, 850mL (1.79 pt) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | Black | |
Form | Can, 850mL (1.79 pt) | |
Features | Conductive, Repair | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MG Chemicals Carbon Conductive Coating |
MSDS Material Safety Datasheet | 838AR Liquid SDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $140.57000 | $140.57 |
5 | $132.30200 | $661.51 |
10 | $128.16700 | $1,281.67 |
25 | $115.76400 | $2,894.10 |
50 | $111.62980 | $5,581.49 |
Attribute | Description |
---|---|
Other Names | 473-1414 |
Standard Package | 1 |