
838AR-15ML | ||
---|---|---|
Digi-Key Part Number | 473-1413-ND | |
Manufacturer | ||
Manufacturer Product Number | 838AR-15ML | |
Description | CARBON CONDUCTIVE PAINT 12ML | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Acrylic Adhesive Conductive, Repair Jar, 12mL (0.4 fl oz) Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Acrylic Adhesive | |
Color | Black | |
Form | Jar, 12mL (0.4 fl oz) | |
Features | Conductive, Repair | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MG Chemicals’ Carbon Conductive Paint |
MSDS Material Safety Datasheet | 838AR Liquid SDS |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3208.20.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.14000 | $26.14 |
5 | $25.41600 | $127.08 |
10 | $23.96400 | $239.64 |
25 | $23.23800 | $580.95 |
50 | $21.78560 | $1,089.28 |
100 | $21.05950 | $2,105.95 |
250 | $19.60712 | $4,901.78 |
500 | $18.88094 | $9,440.47 |
Attribute | Description |
---|---|
Other Names | 473-1413 |
Standard Package | 5 |