8351-125ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8351-125ML

DigiKey Part Number
473-1412-ND
Manufacturer
Manufacturer Product Number
8351-125ML
Description
NO CLEAN FLUX, HALOGEN FREE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flux - Organic, No Clean
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Box
Part Status
Active
Type
Flux - Organic, No Clean
Form
Bottle, 4.23 oz (119.92g)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
In-Stock: 22
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.10000$14.10
5$12.79800$63.99
10$12.27400$122.74
30$11.48733$344.62
50$11.13880$556.94
100$10.68260$1,068.26
500$9.69430$4,847.15
Manufacturers Standard Package