835-1L | ||
---|---|---|
Digi-Key Part Number | 473-835-1L-ND | |
Manufacturer | ||
Manufacturer Product Number | 835-1L | |
Description | ROSIN FLUX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Flux - Rosin Activated (RA) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Bottle, 33.6 oz (952.54g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 65°F ~ 80°F (18°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 835 SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $54.40000 | $54.40 |
5 | $49.33600 | $246.68 |
10 | $44.27600 | $442.76 |
25 | $40.48080 | $1,012.02 |
50 | $37.95080 | $1,897.54 |
100 | $35.42070 | $3,542.07 |
Attribute | Description |
---|---|
Other Names | 473-835-1L |
Standard Package | 6 |