
835-100ML | |
---|---|
DigiKey Part Number | 473-1411-ND |
Manufacturer | |
Manufacturer Product Number | 835-100ML |
Description | LIQUID ROSIN FLUX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Bottle, 4.2 oz (119.07g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.10000 | $14.10 |
5 | $12.79800 | $63.99 |
10 | $12.27400 | $122.74 |
30 | $11.48733 | $344.62 |
50 | $11.13880 | $556.94 |
100 | $10.68260 | $1,068.26 |
500 | $9.69430 | $4,847.15 |