
8337-55ML | ||
---|---|---|
Digi-Key Part Number | 473-1408-ND | |
Manufacturer | ||
Manufacturer Product Number | 8337-55ML | |
Description | SPEAKER SERVICE CEMENT | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Speaker Service Cement | |
Features | 55mL | |
For Use With/Related Products | Speaker Repair | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | 8337 Liquid MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 473-1408 |
Standard Package | 5 |