8332-25ML | ||
---|---|---|
Digi-Key Part Number | 473-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | 8332-25ML | |
Description | ADHESIVE - FAST SETTING EPOXY - | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Epoxy, 2 Part | |
Features | Fast Cure | |
For Use With/Related Products | Electronics | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8332 Datasheet |
MSDS Material Safety Datasheet | |
Environmental Information | |
HTML Datasheet | 8332 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $20.66800 | $206.68 |
25 | $19.58000 | $489.50 |
50 | $18.49200 | $924.60 |
100 | $17.40430 | $1,740.43 |
250 | $16.31656 | $4,079.14 |
500 | $15.22878 | $7,614.39 |
Attribute | Description |
---|---|
Other Names | 473-1226 |
Standard Package | 6 |