USD

8331-14G
8331-14G
Digi-Key Part Number
473-1141-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
8331-14G
Supplier
Description
COND EPOXY 2PART SYR 14G SILVER
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Epoxy, 2 Part Conductive, Repair Syringe, 14g (0.47 oz) Silver Gray
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Part Status
Active
Type
Epoxy, 2 Part
Color
Silver Gray
Form
Syringe, 14g (0.47 oz)
Features
Conductive, Repair
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C), Room Temperature
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

307 In Stock
Can ship immediately