8330-50ML is Obsolete and no longer manufactured.
MFR Recommended
MFR Recommended
MFR Recommended

8330-50ML | ||
---|---|---|
Digi-Key Part Number | 473-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | 8330-50ML | |
Description | SILVER CONDUCTIVE EPOXY, 10 MIN. | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MG Chemicals | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Electrically-Conductive Adhesives Comparison Chart |
MSDS Material Safety Datasheet | |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 473-1223 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
8330S-50ML | MG Chemicals | 2 | 473-1224-ND | $723.43000 | MFR Recommended |
8330S-21G | MG Chemicals | 78 | 473-1177-ND | $119.24000 | MFR Recommended |
8330S-200ML | MG Chemicals | 0 | 8330S-200ML-ND | $2,249.77600 | MFR Recommended |
8330D-160G | MG Chemicals | 5 | 473-8330D-160G-ND | $683.86000 | MFR Recommended |
8330D-19G | MG Chemicals | 17 | 473-8330D-19G-ND | $108.55000 | MFR Recommended |