8330-19G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8330-19G

Digi-Key Part Number
473-1222-ND
Manufacturer
Manufacturer Product Number
8330-19G
Description
SILVER CONDUCTIVE EPOXY, 10 MIN.
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MG Chemicals
Series
Package
Bulk
Product Status
Obsolete
Type
Epoxy, 2 Part
Features
Conductive
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3506.10.5000
California Prop 65
Warning Information