832C-3L

DigiKey Part Number
832C-3L-ND
Manufacturer
Manufacturer Product Number
832C-3L
Description
EPOXY POTTING/ENCAPSULATING CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Potting Compound, 2 Part
Features
-
For Use With/Related Products
Sealing Electronic Components
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Digi-Key Storage
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$156.23000$156.23
10$145.81200$1,458.12
25$138.52120$3,463.03
Manufacturers Standard Package