832B-375ML | |
---|---|
DigiKey Part Number | 473-1082-ND |
Manufacturer | |
Manufacturer Product Number | 832B-375ML |
Description | BLACK EPOXY, POTTING COMPOUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | - | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.02000 | $70.02 |
10 | $54.07200 | $540.72 |
25 | $49.10320 | $1,227.58 |
50 | $45.77220 | $2,288.61 |
100 | $42.76940 | $4,276.94 |
250 | $39.24972 | $9,812.43 |